Add To Favorites
Product Overview
Digi-Key Part Number YC122J-8.2KCT-ND
Quantity Available 18,777
Can ship immediately
Manufacturer

Manufacturer Part Number

YC122-JR-078K2L

Description RES ARRAY 2 RES 8.2K OHM 0404
Expanded Description 8.2k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets YC:102-358,TC122-164 Series Datasheet
Product Training Modules Chip Resistor
Online Catalog YC122
Product Attributes Select All
Categories
Manufacturer

Yageo

Series YC122
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 8.2k
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 0404 (1010 Metric), Convex
Supplier Device Package -
Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Additional Resources
Standard Package ? 1
Other Names YC122J-8.2KCT

10:33:18 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05600 0.56
25 0.04040 1.01
50 0.03060 1.53
100 0.02260 2.26
250 0.01724 4.31
500 0.01378 6.89
1,000 0.01015 10.15
5,000 0.00728 36.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YC122J-8.2KTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00576
  • Digi-Reel® ? : YC122J-8.2KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,777 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback