Add To Favorites
Product Overview
Digi-Key Part Number TC164J-51KCT-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TC164-JR-0751KL

Description RES ARRAY 4 RES 51K OHM 1206
Expanded Description 51k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets YC:102-358,TC122-164 Series Datasheet
Product Training Modules Chip Resistor
Online Catalog TC164
Product Attributes Select All
Categories
Manufacturer

Yageo

Series TC164
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 51k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names TC164J-51KCT

13:40:35 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05700 0.57
25 0.04160 1.04
50 0.03160 1.58
100 0.02330 2.33
250 0.01776 4.44
500 0.01422 7.11
1,000 0.01047 10.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC164J-51KTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00684
  • Digi-Reel® ? : TC164J-51KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback