Add To Favorites
Product Overview
Digi-Key Part Number 62W-5-ND
Quantity Available 2,404
Can ship immediately
Manufacturer

Manufacturer Part Number

SQP500JB-62R

Description RES 62 OHM 5W 5% AXIAL
Expanded Description 62 Ohm ±5% 5W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SQP, NSP Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SQP Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series SQP
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 62
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS305 - Yageo | RS305-ND DigiKey Electronics
  • RS305
  • Yageo
  • RESISTOR KIT 10-91 5W 96PCS
  • Unit Price 32.95000
  • RS305-ND
Additional Resources
Standard Package ? 900
Other Names 62E LRW-5W-B 5%
62W-5
MO-5W-B-62
SQP500JB 62R
SQP500JB62R

01:20:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.43200 4.32
25 0.32880 8.22
50 0.24420 12.21
100 0.18160 18.16
250 0.15344 38.36
500 0.13152 65.76
1,000 0.10021 100.21
5,000 0.08455 422.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback