Add To Favorites
Product Overview
Digi-Key Part Number YAG2259CT-ND
Quantity Available 9,958
Can ship immediately
Manufacturer

Manufacturer Part Number

RT1210DRE0727RL

Description RES SMD 27 OHM 0.5% 1/4W 1210
Expanded Description 27 Ohm ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series Datasheet
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 27
Tolerance ±0.5%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2259CT

06:28:59 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.35500 3.55
25 0.27680 6.92
50 0.23440 11.72
100 0.18460 18.46
250 0.15620 39.05
500 0.12780 63.90
1,000 0.09940 99.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2259TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.09443
  • Digi-Reel® ? : YAG2259DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,958 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback