Add To Favorites
Product Overview
Digi-Key Part Number YAG2221CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RT1210BRD072K4L

Description RES SMD 2.4K OHM 0.1% 1/4W 1210
Expanded Description 2.4k Ohm ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series Datasheet
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.4k
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2221CT

04:44:16 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.47500 4.75
25 0.37040 9.26
50 0.31360 15.68
100 0.24700 24.70
250 0.20900 52.25
500 0.17100 85.50
1,000 0.13300 133.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2221TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.12635
  • Digi-Reel® ? : YAG2221DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback