Add To Favorites
Product Overview
Digi-Key Part Number YAG2030CT-ND
Quantity Available 9,570
Can ship immediately
Manufacturer

Manufacturer Part Number

RT1206BRD07261RL

Description RES SMD 261 OHM 0.1% 1/4W 1206
Expanded Description 261 Ohm ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 261
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2030CT

00:56:07 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.40000 4.00
25 0.31200 7.80
50 0.26400 13.20
100 0.20800 20.80
250 0.17600 44.00
500 0.14400 72.00
1,000 0.11200 112.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2030TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.10640
  • Digi-Reel® ? : YAG2030DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback