Add To Favorites
Product Overview
Digi-Key Part Number 311-2695-1-ND
Quantity Available 4,850
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0805DRC0715KL

Description RES SMD 15K OHM 0.5% 1/8W 0805
Expanded Description 15k Ohm ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 15k
Tolerance ±0.5%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-2695-1

01:53:15 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.28200 2.82
25 0.20480 5.12
50 0.14860 7.43
100 0.11010 11.01
250 0.08452 21.13
500 0.06658 33.29
1,000 0.04610 46.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2695-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.03500
  • Digi-Reel® ? : 311-2695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback