Add To Favorites
Product Overview
Digi-Key Part Number 311-2384-1-ND
Quantity Available 4,862
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0603DRD07604KL

Description RES SMD 604K OHM 0.5% 1/10W 0603
Expanded Description 604k Ohm ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series Datasheet
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 604k
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-2384-1

03:14:41 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.18400 1.84
25 0.13400 3.35
50 0.09700 4.85
100 0.07190 7.19
250 0.05520 13.80
500 0.04350 21.75
1,000 0.03011 30.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2384-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.02286
  • Digi-Reel® ? : 311-2384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,862 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback