Add To Favorites
Product Overview
Digi-Key Part Number YAG2307CT-ND
Quantity Available 71,435
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0402FRE07100KL

Description RES SMD 100K OHM 1% 1/16W 0402
Expanded Description 100k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series Datasheet
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2307CT

08:27:57 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07000 0.70
25 0.04840 1.21
50 0.03760 1.88
100 0.02690 2.69
250 0.02100 5.25
500 0.01668 8.34
1,000 0.01184 11.84
5,000 0.00915 45.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2307TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: 0.00809
  • Digi-Reel® ? : YAG2307DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 71,435 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback