Add To Favorites
Product Overview
Digi-Key Part Number 311-2296-1-ND
Quantity Available 18,435
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0402DRE0749K9L

Description RES SMD 49.9KOHM 0.5% 1/16W 0402
Expanded Description 49.9k Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets RT Series
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 49.9k
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-2296-1

05:36:41 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07100 0.71
25 0.04960 1.24
50 0.03840 1.92
100 0.02750 2.75
250 0.02140 5.35
500 0.01702 8.51
1,000 0.01208 12.08
5,000 0.00933 46.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2296-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00825
  • Digi-Reel® ? : 311-2296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,435 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback