Add To Favorites
Product Overview
Digi-Key Part Number 311-2127-1-ND
Quantity Available 19,035
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0402DRD07100KL

Description RES SMD 100K OHM 0.5% 1/16W 0402
Expanded Description 100k Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets RT Series
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-2127-1

06:08:15 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07300 0.73
25 0.05040 1.26
50 0.03920 1.96
100 0.02800 2.80
250 0.02184 5.46
500 0.01736 8.68
1,000 0.01232 12.32
5,000 0.00952 47.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2127-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00778
  • Digi-Reel® ? : 311-2127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,035 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback