Add To Favorites
Product Overview
Digi-Key Part Number YAG1360CT-ND
Quantity Available 14,887
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0402BRD07154RL

Description RES SMD 154 OHM 0.1% 1/16W 0402
Expanded Description 154 Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 154
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG1360CT

04:32:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.27600 2.76
25 0.21000 5.25
50 0.15600 7.80
100 0.11600 11.60
250 0.09800 24.50
500 0.08400 42.00
1,000 0.06400 64.00
5,000 0.05400 270.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG1360TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.05280
  • Digi-Reel® ? : YAG1360DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback