Add To Favorites
Product Overview
Digi-Key Part Number 1.1W-2-ND
Quantity Available 531
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF200JB-73-1R1

Description RES 1.1 OHM 2W 5% AXIAL
Expanded Description 1.1 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
Online Catalog RSF Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1.1
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS102 - Yageo | RS102-ND DigiKey Electronics
  • RS102
  • Yageo
  • RESISTOR KIT 0.47-56 2W 255PCS
  • Unit Price 29.95000
  • RS102-ND
Additional Resources
Standard Package ? 100
Other Names 1.1W-2
1E1 MO-2W-B 5%
MO-2W-B-1.1
RSF200JB 1R1
RSF200JB-1R1
RSF200JB-731R1
RSF200JB731R1

01:24:15 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.24800 2.48
25 0.18040 4.51
50 0.13080 6.54
100 0.09690 9.69
250 0.07440 18.60
500 0.05860 29.30
1,000 0.04057 40.57
5,000 0.03381 169.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback