Add To Favorites
Product Overview
Digi-Key Part Number 11KW-2-ND
Quantity Available 3,571
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF200JB-73-11K

Description RES 11K OHM 2W 5% AXIAL
Expanded Description 11k Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
Online Catalog RSF Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 11k
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS302 - Yageo | RS302-ND DigiKey Electronics
  • RS302
  • Yageo
  • RESISTOR KIT 8.2K-1M 2W 255PCS
  • Unit Price 29.95000
  • RS302-ND
Additional Resources
Standard Package ? 100
Other Names 11K MO-2W-B 5%
11KW-2
MO-2W-B-11K
RSF200JB 11K
RSF200JB-11K
RSF200JB-7311K
RSF200JB7311K

23:18:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.24800 2.48
25 0.18040 4.51
50 0.13080 6.54
100 0.09690 9.69
250 0.07440 18.60
500 0.05860 29.30
1,000 0.04057 40.57
5,000 0.03381 169.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback