Add To Favorites
Product Overview
Digi-Key Part Number 820KW-1-ND
Quantity Available 4,987
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF100JB-73-820K

Description RES 820K OHM 1W 5% AXIAL
Expanded Description 820k Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
Online Catalog RSF Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 820k
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS301 - Yageo | RS301-ND DigiKey Electronics
  • RS301
  • Yageo
  • RESISTOR KIT 8.2K-1M 1W 255PCS
  • Unit Price 26.95000
  • RS301-ND
Additional Resources
Standard Package ? 100
Other Names 820K MO-1W-B 5%
820KW-1
MO-1W-B-820K
RSF100JB 820K
RSF100JB-73820K
RSF100JB-820K
RSF100JB73820K

13:19:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.20800 2.08
25 0.15080 3.77
50 0.10940 5.47
100 0.08110 8.11
250 0.06228 15.57
500 0.04906 24.53
1,000 0.03397 33.97
5,000 0.02831 141.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback