Add To Favorites
Product Overview
Digi-Key Part Number 0.82W-1-ND
Quantity Available 2,308
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF100JB-73-0R82

Description RES 0.82 OHM 1W 5% AXIAL
Expanded Description 0.82 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
Online Catalog RSF Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.82
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS101 - Yageo | RS101-ND DigiKey Electronics
  • RS101
  • Yageo
  • RESISTOR KIT 0.47-56 1W 255PCS
  • Unit Price 26.95000
  • RS101-ND
Additional Resources
Standard Package ? 100
Other Names 0.82W-1
0E82 MO-1W-B 5%
MO-1W-B-0.82
RSF100JB 0R82
RSF100JB-0R82
RSF100JB-730R82
RSF100JB730R82

01:05:43 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.29600 2.96
25 0.21560 5.39
50 0.15620 7.81
100 0.11580 11.58
250 0.08888 22.22
500 0.07002 35.01
1,000 0.04847 48.47
5,000 0.04040 201.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback