Add To Favorites
Product Overview
Digi-Key Part Number 311-.047TCT-ND
Quantity Available 26,768
Can ship immediately
Manufacturer

Manufacturer Part Number

RL2512FK-070R047L

Description RES SMD 0.047 OHM 1% 1W 2512
Expanded Description 0.047 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.047
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-.047TCT
311-0.047TCT
311-0.047TCT-ND

14:37:15 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.45300 4.53
25 0.36760 9.19
50 0.31960 15.98
100 0.26360 26.36
250 0.22900 57.25
500 0.18640 93.20
1,000 0.14784 147.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.047TTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.13095
  • Digi-Reel® ? : 311-.047TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,768 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback