Add To Favorites
Product Overview
Digi-Key Part Number 311-.28LWCT-ND
Quantity Available 18,912
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1206FR-070R28L

Description RES SMD 0.28 OHM 1% 1/4W 1206
Expanded Description 0.28 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.28
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-.28LWCT

15:06:11 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.29000 2.90
25 0.21440 5.36
50 0.15800 7.90
100 0.11590 11.59
250 0.09576 23.94
500 0.07896 39.48
1,000 0.05712 57.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.28LWTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.04361
  • Digi-Reel® ? : 311-.28LWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,912 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback