Add To Favorites
Product Overview
Digi-Key Part Number 311-.022LWCT-ND
Quantity Available 11,239
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1206FR-070R022L

Description RES SMD 0.022 OHM 1% 1/4W 1206
Expanded Description 0.022 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.022
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-.022LYCT-ND RL1206FR-7W0R022L Yageo Cut Tape (CT) ? 878 - Immediate
0.65000 1
Additional Resources
Standard Package ? 1
Other Names 311-.022LWCT

14:49:46 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.37400 3.74
25 0.29200 7.30
50 0.24700 12.35
100 0.19460 19.46
250 0.16468 41.17
500 0.13474 67.37
1,000 0.10480 104.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.022LWTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.09204
  • Digi-Reel® ? : 311-.022LWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback