Add To Favorites
Product Overview
Digi-Key Part Number 311-.62QCT-ND
Quantity Available 31,283
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0603FR-070R62L

Description RES SMD 0.62 OHM 1% 1/10W 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Category

Resistors

Family

Chip Resistor - Surface Mount

Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.62
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-.62QCT

03:48:23 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.23900 2.39
25 0.17400 4.35
100 0.09350 9.35
250 0.07172 17.93
500 0.05652 28.26
1,000 0.03912 39.12
2,500 0.03586 89.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.62QTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.02964
  • Digi-Reel® ? : 311-.62QDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,283 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback