Add To Favorites
Product Overview
Digi-Key Part Number 311-.51QCT-ND
Quantity Available 51,780
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0603FR-070R51L

Description RES SMD 0.51 OHM 1% 1/10W 0603
Expanded Description 0.51 Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.51
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-.51QCT

14:42:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.23900 2.39
25 0.17360 4.34
50 0.12580 6.29
100 0.09330 9.33
250 0.07156 17.89
500 0.05640 28.20
1,000 0.03904 39.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.51QTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: 0.02964
  • Digi-Reel® ? : 311-.51QDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback