Add To Favorites
Product Overview
Digi-Key Part Number 311-0.1PGCT-ND
Quantity Available 23,170
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0402JR-070R1L

Description RES SMD 0.1 OHM 5% 1/16W 0402
Expanded Description 0.1 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±800ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-.10PCT-ND RL0402FR-070R1L Yageo Cut Tape (CT) ? 70,416 - Immediate
0.47000 1
Additional Resources
Standard Package ? 1
Other Names 311-0.1PGCT

23:08:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.28900 2.89
25 0.22000 5.50
50 0.16340 8.17
100 0.12150 12.15
250 0.10260 25.65
500 0.08794 43.97
1,000 0.06701 67.01
5,000 0.05654 282.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.1PGTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.05187
  • Digi-Reel® ? : 311-0.1PGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback