Add To Favorites
Product Overview
Digi-Key Part Number YAG3404CT-ND
Quantity Available 838
Can ship immediately
Manufacturer

Manufacturer Part Number

RC2512JK-0747RL

Description RES SMD 47 OHM 5% 1W 2512
Expanded Description 47 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG3404CT

17:25:16 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.16000 1.60
25 0.11600 2.90
50 0.08420 4.21
100 0.06240 6.24
250 0.04792 11.98
500 0.03776 18.88
1,000 0.02614 26.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG3404TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.02181
  • Digi-Reel® ? : YAG3404DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback