Add To Favorites
Product Overview
Digi-Key Part Number YAG3303CT-ND
Quantity Available 24,950
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402JR-074M3L

Description RES SMD 4.3M OHM 5% 1/16W 0402
Expanded Description 4.3M Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.3M
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG3303CT

04:41:30 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01000 0.10
25 0.00680 0.17
50 0.00520 0.26
100 0.00380 0.38
250 0.00292 0.73
500 0.00234 1.17
1,000 0.00172 1.72
5,000 0.00124 6.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG3303TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.00097
  • Digi-Reel® ? : YAG3303DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback