Add To Favorites
Product Overview
Digi-Key Part Number YAG3028CT-ND
Quantity Available 16,348
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402FR-0719R6L

Description RES SMD 19.6 OHM 1% 1/16W 0402
Expanded Description 19.6 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 19.6
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG3028CT

22:40:41 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01200 0.12
25 0.00880 0.22
50 0.00660 0.33
100 0.00480 0.48
250 0.00368 0.92
500 0.00296 1.48
1,000 0.00217 2.17
5,000 0.00156 7.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG3028TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00122
  • Digi-Reel® ? : YAG3028DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,348 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback