Add To Favorites
Product Overview
Digi-Key Part Number YAG2874CT-ND
Quantity Available 18,180
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0201JR-071R1L

Description RES SMD 1.1 OHM 5% 1/20W 0201
Expanded Description 1.1 Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.1
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -100/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2874CT

11:25:38 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02900 0.29
25 0.02080 0.52
50 0.01580 0.79
100 0.01160 1.16
250 0.00888 2.22
500 0.00710 3.55
1,000 0.00522 5.22
5,000 0.00374 18.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2874TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00297
  • Digi-Reel® ? : YAG2874DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback