Add To Favorites
Product Overview
Digi-Key Part Number YAG2463CT-ND
Quantity Available 12,290
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0201FR-07196RL

Description RES SMD 196 OHM 1% 1/20W 0201
Expanded Description 196 Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 196
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2463CT

17:33:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04100 0.41
25 0.02960 0.74
50 0.02240 1.12
100 0.01660 1.66
250 0.01264 3.16
500 0.01012 5.06
1,000 0.00745 7.45
5,000 0.00534 26.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2463TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00422
  • Digi-Reel® ? : YAG2463DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,290 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback