Add To Favorites
Product Overview
Digi-Key Part Number YAG1221CT-ND
Quantity Available 1,242
Can ship immediately
Manufacturer

Manufacturer Part Number

PNP7WVJT-91-0R15

Description RES 0.15 OHM 7W 5% AXIAL
Expanded Description 0.15 Ohm ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PNP Series
Product Training Modules Leaded Resistors
Online Catalog PNPV Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series PNPV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.15
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.984" L (7.50mm x 25.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG1221CT

01:25:04 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.68400 6.84
25 0.60080 15.02
50 0.54900 27.45
100 0.47660 47.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : YAG1221TB-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.39628
Send Feedback