Add To Favorites
Product Overview
Digi-Key Part Number 15.0CDCT-ND
Quantity Available 3,770
Can ship immediately
Manufacturer

Manufacturer Part Number

NKN1WJT-52-15R

Description RES 15 OHM 1W 5% AXIAL
Expanded Description 15 Ohm ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets NKN Series Spec
NKN Series Datasheet
Product Training Modules Leaded Resistors
Online Catalog NKN Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series NKN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 15
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Non-Inductive, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 15.0CDCT

04:23:00 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.31900 3.19
25 0.23200 5.80
50 0.16820 8.41
100 0.12470 12.47
250 0.09572 23.93
500 0.07542 37.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 15.0CDTB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.04756
Send Feedback