Add To Favorites
Product Overview
Digi-Key Part Number 2.26KXBK-ND
Quantity Available 4,534
Can ship immediately
Manufacturer

Manufacturer Part Number

MFR-25FBF52-2K26

Description RES 2.26K OHM 1/4W 1% AXIAL
Expanded Description 2.26k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MFR Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series MFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 2.26k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS3X - Yageo | RS3X-ND DigiKey Electronics
  • RS3X
  • Yageo
  • RESISTR KIT 1K-9.76K 1/4W 480PCS
  • Unit Price 29.95000
  • RS3X-ND
Additional Resources
Standard Package ? 200
Other Names 2.26KX
2.26KXBK
2K26 MF-1/4W-B 1%
MF-25-B-2.26K
MFR-25FBF 2K26
MFR-25FBF-2K26
MFR-25FBF-52-2K26
MFR-25FBF522K26
MFR25FBF522K26

14:00:30 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08400 0.84
25 0.05800 1.45
50 0.04500 2.25
100 0.03220 3.22
250 0.02508 6.27
500 0.01994 9.97
1,000 0.01415 14.15
5,000 0.01093 54.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2.26KXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.01057
Send Feedback