Add To Favorites
Product Overview
Digi-Key Part Number 15.4KXBK-ND
Quantity Available 9,061
Can ship immediately
Manufacturer

Manufacturer Part Number

MFR-25FBF52-15K4

Description RES 15.4K OHM 1/4W 1% AXIAL
Expanded Description 15.4k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog MFR Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series MFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 15.4k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS4X - Yageo | RS4X-ND DigiKey Electronics
  • RS4X
  • Yageo
  • RES KIT 10K-97.6K 1/4W 480PCS
  • Unit Price 29.95000
  • RS4X-ND
Additional Resources
Standard Package ? 200
Other Names 15.4KX
15.4KXBK
15K4 MF-1/4W-B 1%
MF-25-B-15.4K
MFR-25FBF 15K4
MFR-25FBF-15K4
MFR-25FBF-52-15K4
MFR-25FBF5215K4
MFR25FBF5215K4

21:29:15 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08400 0.84
25 0.05800 1.45
50 0.04500 2.25
100 0.03220 3.22
250 0.02508 6.27
500 0.01994 9.97
1,000 0.01415 14.15
5,000 0.01093 54.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 15.4KXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.01057
Send Feedback