Add To Favorites
Product Overview
Digi-Key Part Number 10.0BACT-ND
Quantity Available 6,339
Can ship immediately
Manufacturer

Manufacturer Part Number

FRM1WSJT-52-10R

Description RES 10 OHM 1W 5% AXIAL
Expanded Description 10 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Leaded Resistors Guide
FRM Series
Product Training Modules Leaded Resistors
Featured Product Fusible Through-Hole Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog FRM Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series FRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FRM1WSJR-52-10R-ND FRM1WSJR-52-10R Yageo Tape & Reel (TR) ? 0
0.02540 5,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 10.0BACT

10:43:16 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.20400 2.04
25 0.14880 3.72
50 0.10780 5.39
100 0.07990 7.99
250 0.06136 15.34
500 0.04834 24.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 10.0BATB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.03047
Send Feedback