Add To Favorites
Product Overview
Digi-Key Part Number 20H-ND
Quantity Available 18,204
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-50JB-52-20R

Description RES 20 OHM 1/2W 5% AXIAL
Expanded Description 20 Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
HTML Datasheet CFR Series.html
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog CFR Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 20
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Film
Features -
Temperature Coefficient -350/ +500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS250 - Yageo | RS250-ND DigiKey Electronics
  • RS250
  • Yageo
  • RESISTR KIT 1.1-910K 1/2W 360PCS
  • Unit Price 16.95000
  • RS250-ND
  • RSH200 - Yageo | RSH200-ND DigiKey Electronics
  • RSH200
  • Yageo
  • RESISTOR KIT 1-10M 1/2W 33800PCS
  • Unit Price 437.95000
  • RSH200-ND
Additional Resources
Standard Package ? 200
Other Names 20E CR-1/2W-B 5%
20H
CFR-50JB 20R
CFR-50JB-20R
CFR-50JB-5220R
CFR50JB5220R
CR-50-B-20

18:35:04 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08500 0.85
25 0.05880 1.47
50 0.04580 2.29
100 0.03270 3.27
250 0.02548 6.37
500 0.02024 10.12
1,000 0.01437 14.37
5,000 0.01110 55.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback