Add To Favorites
Product Overview
Digi-Key Part Number 5.6MQBK-ND
Quantity Available 7,319
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-25JB-52-5M6

Description RES 5.6M OHM 1/4W 5% AXIAL
Expanded Description 5.6M Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
HTML Datasheet CFR Series.html
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog CFR Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 5.6M
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -1500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RSQ200 - Yageo | RSQ200-ND DigiKey Electronics
  • RSQ200
  • Yageo
  • RESISTOR KIT 1-10M 1/4W 33800PCS
  • Unit Price 281.95000
  • RSQ200-ND
Additional Resources
Standard Package ? 200
Other Names 5.6MQ
5.6MQBK
5M6 CR-1/4W-B 5%
CFR-25JB 5M6
CFR-25JB-525M6
CFR-25JB-5M6
CFR25JB525M6
CR-25-B-5.6M

06:27:26 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06100 0.61
25 0.04400 1.10
50 0.03340 1.67
100 0.02470 2.47
250 0.01880 4.70
500 0.01504 7.52
1,000 0.01108 11.08
5,000 0.00794 39.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5.6MQTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00756
Send Feedback