Add To Favorites
Product Overview
Digi-Key Part Number 311-2060-1-ND
Quantity Available 5,345
Can ship immediately
Manufacturer

Manufacturer Part Number

CC1210ZKY5V6BB226

Description CAP CER 22UF 10V Y5V 1210
Expanded Description 22µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CC Series, Class 2 Y5V 6.3V-50V
Online Catalog CC Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 311-2060-1

00:09:20 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.32200 3.22
25 0.26440 6.61
50 0.22560 11.28
100 0.19340 19.34
250 0.16116 40.29
500 0.14504 72.52
1,000 0.12247 122.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2060-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10359
  • Digi-Reel® ? : 311-2060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback