Add To Favorites
Product Overview
Digi-Key Part Number 311-1876-1-ND
Quantity Available 5,127
Can ship immediately
Manufacturer

Manufacturer Part Number

CC0805KKX7R0BB473

Description CAP CER 0.047UF 100V X7R 0805
Expanded Description 0.047µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets CC Series, NPO/X7R, 100V to 630V
Online Catalog CC Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 311-1876-1

19:07:07 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.12500 1.25
25 0.09160 2.29
50 0.07480 3.74
100 0.06320 6.32
250 0.05156 12.89
500 0.04324 21.62
1,000 0.03825 38.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1876-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.03408
  • Digi-Reel® ? : 311-1876-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback