Add To Favorites
Product Overview
Digi-Key Part Number 311-1637-1-ND
Quantity Available 8,487
Can ship immediately
Manufacturer

Manufacturer Part Number

CC0402DRNPO9BN6R8

Description CAP CER 6.8PF 50V NPO 0402
Expanded Description 6.8pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CC Series, Class 1, NPO 16V to 50V
Online Catalog CC Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 311-1637-1

11:19:36 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02000 0.20
25 0.01400 0.35
50 0.01060 0.53
100 0.00870 0.87
250 0.00728 1.82
500 0.00622 3.11
1,000 0.00488 4.88
5,000 0.00408 20.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1637-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.00333
  • Digi-Reel® ? : 311-1637-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,487 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback