Add To Favorites
Product Overview
Digi-Key Part Number 311-1608-1-ND
Quantity Available 14,900
Can ship immediately
Manufacturer

Manufacturer Part Number

CC0201KRX7R8BB181

Description CAP CER 180PF 25V X7R 0201
Expanded Description 180pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets CC Series, Class 2 X7R Datasheet
Online Catalog CC Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 180pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 311-1608-1

22:52:18 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02300 0.23
25 0.01680 0.42
50 0.01260 0.63
100 0.01020 1.02
250 0.00856 2.14
500 0.00732 3.66
1,000 0.00575 5.75
5,000 0.00481 24.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1608-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.00363
  • Digi-Reel® ? : 311-1608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback