Add To Favorites
Product Overview
Digi-Key Part Number YAG4051CT-ND
Quantity Available 19,884
Can ship immediately
Manufacturer

Manufacturer Part Number

AC2512JK-071KL

Description RES SMD 1K OHM 5% 1W 2512
Expanded Description 1k Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets AC Series, Automotive Datasheet
Online Catalog AC Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG4051CT

04:11:10 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.32300 3.23
25 0.23840 5.96
50 0.17580 8.79
100 0.12910 12.91
250 0.10660 26.65
500 0.08792 43.96
1,000 0.06360 63.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG4051TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.05366
  • Digi-Reel® ? : YAG4051DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,884 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback