Add To Favorites
Product Overview
Digi-Key Part Number YAG3555CT-ND
Quantity Available 19,940
Can ship immediately
Manufacturer

Manufacturer Part Number

AC0402JR-075R1L

Description RES SMD 5.1 OHM 5% 1/16W 0402
Expanded Description 5.1 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets AC Series, Automotive Datasheet
Featured Product AC Series Automotive Grade Chip Resistors
Online Catalog AC Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.1
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG3555CT

06:23:04 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01500 0.15
25 0.01080 0.27
50 0.00800 0.40
100 0.00600 0.60
250 0.00456 1.14
500 0.00364 1.82
1,000 0.00268 2.68
5,000 0.00192 9.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG3555TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00152
  • Digi-Reel® ? : YAG3555DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback