Add To Favorites
Product Overview
Digi-Key Part Number 1470-3165-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

VEL24US240-UK-JA

Description AC/DC WALL MOUNT ADAPTER 24V 24W
Expanded Description 24V 24W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VEL24 Series Datasheet
Online Catalog VEL24 Series
Product Attributes Select All
Categories
Manufacturer

XP Power

Series VEL24
Part Status Active
Region Utilized United Kingdom
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1A
Power (Watts) 24W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 50°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension 3.54" L x 1.95" W x 1.97" H (90.0mm x 49.5mm x 50.0mm)
Approvals CB, TUV, UL
Input Connector BS 1363
Cord Length 59" (1.50m)
Weight 0.188 lb (85.28g)
 
Additional Resources
Standard Package ? 1
Other Names 1470-3165

03:09:41 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.50000 14.50
5 14.06600 70.33
10 13.63000 136.30
25 13.05000 326.25
100 12.18010 1,218.01
500 11.31008 5,655.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback