Add To Favorites
Product Overview
Digi-Key Part Number 1470-3155-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

VEL18US240-UK-JA

Description AC/DC WALL MOUNT ADAPTER 24V 18W
Expanded Description 24V 18W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VEL18 Series Datasheet
Online Catalog VEL18 Series
Product Attributes Select All
Categories
Manufacturer

XP Power

Series VEL18
Part Status Active
Region Utilized United Kingdom
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 750mA
Power (Watts) 18W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 60°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension 3.54" L x 1.95" W x 1.97" H (90.0mm x 49.5mm x 50.0mm)
Approvals CB, TUV, UL
Input Connector BS 1363
Cord Length 59" (1.50m)
Weight 0.188 lb (85.28g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1470-3155

15:01:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.75000 12.75
5 12.36800 61.84
10 11.98500 119.85
25 11.47520 286.88
100 10.71010 1,071.01
500 9.94500 4,972.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback