Add To Favorites
Product Overview
Digi-Key Part Number 1470-3007-5-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

ISW2405A

Description DC/DC CONV 1W SMD SNG OUT
Expanded Description Isolated Module DC DC Converter 1 Output 5V 200mA 22.8V - 25.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ISW Series Datasheet
Online Catalog ISW Series
Product Attributes Select All
Categories
Manufacturer

XP Power

Series ISW
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 22.8V
Voltage - Input (Max) 25.2V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads
Size / Dimension 0.60" L x 0.44" W x 0.26" H (15.2mm x 11.2mm x 6.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 73%
 
Additional Resources
Standard Package ? 12
Other Names 1470-3007-5

23:02:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.85000 7.85
5 7.61400 38.07
10 7.37900 73.79
25 7.06520 176.63
100 6.59400 659.40
500 6.12300 3,061.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISW2405A-TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.12300
Send Feedback