Add To Favorites
Product Overview
Digi-Key Part Number 1470-2992-5-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

ISH1212A

Description DC/DC CONV 2W SMD SNG OUT
Expanded Description Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ISH Series Datasheet
Online Catalog ISH Series
Product Attributes Select All
Categories
Manufacturer

XP Power

Series ISH
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 167mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Mounting Type Surface Mount
Package / Case 8-SMD Module (5 Leads)
Size / Dimension 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm)
Operating Temperature -40°C ~ 105°C
Efficiency 82%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15
Other Names 1470-2992-5

05:33:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.50000 7.50
5 7.27600 36.38
10 7.05000 70.50
25 6.75000 168.75
100 6.30000 630.00
500 5.85000 2,925.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISH1212A-TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.85000
Send Feedback