Add To Favorites
Product Overview
Digi-Key Part Number 1470-2979-5-ND
Quantity Available 227
Can ship immediately
Manufacturer

Manufacturer Part Number

ISE0509A

Description DC/DC CONV 9V 1W
Expanded Description Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ISE Series Datasheet
Online Catalog ISE Series
Product Attributes Select All
Categories
Manufacturer

XP Power

Series ISE
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 9V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 111mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Mounting Type Surface Mount
Package / Case 8-SMD Module (5 Leads)
Size / Dimension 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm)
Operating Temperature -40°C ~ 105°C
Efficiency 80%
 
Additional Resources
Standard Package ? 15
Other Names 1470-2979-5

07:48:01 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.25000 4.25
5 4.12200 20.61
10 3.99500 39.95
25 3.82520 95.63
100 3.57000 357.00
500 3.31500 1,657.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISE0509A-TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.32002
Send Feedback