Add To Favorites
Product Overview
Digi-Key Part Number 1470-2967-5-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

ISA2405

Description DC/DC CONV 1W SMD DUAL OUT
Expanded Description Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ISA Series Datasheet
Featured Product Surface-Mount DC-DC Converters
Online Catalog ISA Series
Product Attributes Select All
Categories
Manufacturer

XP Power

Series ISA
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 100mA, 100mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 80%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads
Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
 
Additional Resources
Standard Package ? 12
Other Names 1470-2967-5

21:23:46 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 4.75
5 4.60800 23.04
10 4.46500 44.65
25 4.27520 106.88
100 3.99000 399.00
500 3.70500 1,852.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISA2405-TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.71004
Send Feedback