Add To Favorites
Product Overview
Digi-Key Part Number 1470-1503-5-ND
Quantity Available 467
Can ship immediately
Manufacturer

Manufacturer Part Number

IM4812S

Description DC/DC CONVERTER +/-12V 2W
Expanded Description Isolated Module DC DC Converter 2 Output 12V -12V 85mA 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets IM Series, 2 W Datasheet
Online Catalog IM Series
Product Attributes Select All
Categories
Manufacturer

XP Power

Series IM
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 85mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, SCP
Mounting Type Through Hole
Package / Case 9-SIP Module (7 Leads)
Size / Dimension 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm)
Operating Temperature -40°C ~ 100°C
Efficiency 81%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1470-1503-5

09:17:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.90000 15.90
5 15.42400 77.12
10 14.94600 149.46
25 14.31000 357.75
100 13.44200 1,344.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback