Add To Favorites
Product Overview
Digi-Key Part Number 880-1100-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

XEF216-512-TQ128-C20

Description IC MCU 32BIT 2MB FLASH 128TQFP
Expanded Description XCore XEF Microcontroller IC 32-Bit 16-Core 2000MIPS 2MB (2M x 8) FLASH 128-TQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets XEF216-512-TQ128 Datasheet
xCORE Architecture Flyer
xCORE-200 XE Brief
Design Resources Development Tool Selector
PCN Assembly/Origin xCORE-200 07/Jan/2016
Online Catalog XE/XEF
Product Attributes Select All
Categories
Manufacturer

XMOS

Series XEF
Packaging ? Tray ?
Part Status Active
Core Processor XCore
Core Size 32-Bit 16-Core
Speed 2000MIPS
Connectivity RGMII, USB
Peripherals -
Number of I/O 67
Program Memory Size 2MB (2M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512K x 8
Voltage - Supply (Vcc/Vdd) 0.95 V ~ 3.6 V
Data Converters -
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 128-TQFP Exposed Pad
Supplier Device Package 128-TQFP (14x14)
 
You May Also Be Interested In
  • XA-XTAG - XMOS | XA-XTAG-ND DigiKey Electronics
  • XA-XTAG
  • XMOS
  • ADAPTER USB DEBUGGER JTAG XSYS2
  • Unit Price 18.95000
  • XA-XTAG-ND
Additional Resources
Standard Package ? 90
Other Names 880-1100
XEF216-512-TQ128-C20-ND

06:34:25 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.04000 18.04
10 16.40000 164.00
25 15.17000 379.25
100 13.94000 1,394.00
250 12.71000 3,177.50
500 11.89000 5,945.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback