Add To Favorites
Product Overview
Digi-Key Part Number 122-1719-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

XC3S500E-5PQG208C

Description IC FPGA 158 I/O 208QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Spartan-3E FPGA Family
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Spartan®-3E
Product Attributes Select All
Categories
Manufacturer

Xilinx Inc.

Series Spartan®-3E
Part Status Active
Number of LABs/CLBs 1164
Number of Logic Elements/Cells 10476
Total RAM Bits 368640
Number of I/O 158
Number of Gates 500000
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 208-BFQFP
Supplier Device Package 208-PQFP (28x28)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 122-1719
XC3S500E-5PQG208C-ND
XC3S500E5PQG208C

02:47:26 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.79000 41.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback