Add To Favorites
Product Overview
Digi-Key Part Number 1297-1174-1-ND
Quantity Available 172
Can ship immediately
Manufacturer

Manufacturer Part Number

7508170312

Description XFRMER FLYBACK AC/DC CONV SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 7508170312 Drawing
Online Catalog MID-OLEE Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Midcom

Series MID-OLEE
Part Status Active
Type For AC/DC Converters
Applications Flyback Converters
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary 78 ~ 375V
Voltage - Auxillary 16V @ 50mA
Voltage - Isolation 3000Vrms
Inductance @ Frequency 1.99mH @ 10kHz
Frequency 50kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension -
Height - Seated (Max) 11.00mm
Footprint 0.54" x 0.94" (13.8mm x 23.9mm)
Height Above Board 0.433" (11.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 1297-1174-1

18:58:57 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.43000 5.43
10 4.97800 49.78
50 4.56120 228.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1297-1174-2-ND
  • Minimum Quantity: 175
  • Quantity Available: 0
  • Unit Price: 3.62000
  • Digi-Reel® ? : 1297-1174-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 172 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback